- Home ›
- All Products›
- 125CH-E-02
125CH-E-02
Adam Tech
Crimp Housing - 1.25mm - 2 Position - Nylon 66 - RoHS
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Crimp Housing - 1.25mm - 2 Position - Nylon 66 - RoHS
Search Keywords: 125CHE02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:125CH-E-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.1565
2,500
$0.1233
5,000
$0.1180
10,000
$0.1146
25,000
$0.1004
50,000
$0.0964
100,000
$0.0900
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing