- Home ›
- All Products›
- 08SH-A-10-GR-SMT-T/R
08SH-A-10-GR-SMT-T/R
Adam Tech
Connector - Wire Housing - 0.80mm - 10 Position - Gold Plated
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Wire Housing - 0.80mm - 10 Position - Gold Plated
Search Keywords: 08SHA10GRSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:08SH-A-10-GR-SMT-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
875
$1.117
1,750
$0.688
2,625
$0.544
3,500 +
$0.534
Click for Quote
Log in
to unlock special pricing