- Home ›
- All Products›
- 08CH-D-12
08CH-D-12
Adam Tech
Connector - Wire Housing - 0.80mm - 3 Position
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Wire Housing - 0.80mm - 3 Position
Search Keywords: 08CHD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:08CH-D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,500
$2.092
5,000
$1.104
7,500
$0.759
10,000 +
$0.744
Click for Quote
Log in
to unlock special pricing