- Home ›
- All Products›
- EMK11H2H-29.4912M
EMK11H2H-29.4912M
Abracon
Mems Oscillators 29.4912MHZ 1.8V SMD Oscillator
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Mems Oscillators 29.4912MHZ 1.8V SMD Oscillator
Search Keywords: EMK11H2H294912M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:EMK11H2H-29.4912M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Continuous Voltage SMD Crystal Oscillator - 29.4912MHZ - ± 50 ppm Frequency Stability - 1k Pcs. / Reel.
In Stock:
750
Minimum Order:
1