- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AX7DAF1-200.0000C
Description
+
CLEARCLOCK™ Power Optimized Crystal Oscillator - 200.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD
Search Keywords: AX7DAF12000000C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AX7DAF1-200.0000C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:200 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±15 ppm/(10th) Year
-
Packaging:Cut Tape
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$15.19
50
$13.95
100
$13.35
250
$12.80
500
$12.46
1,000 +
$12.29
Click for Quote
Log in
to unlock special pricing