- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AX3HAF1-156.2500T
Description
+
Oscillator XO 156.25MHz ±50ppm HCSL 55% 3.3V 6-Pin SMD T/R
Search Keywords: AX3HAF11562500T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AX3HAF1-156.2500T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,041
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$4.125
100
$3.750
250
$3.480
500
$3.290
1,000
$3.280
3,000
$3.120
5,000
$3.080
8,000 +
$3.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments