- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-8.00CPLA-C30-T4
Description
+
Ceramic Resonator 8MHz 30pF SMD
Search Keywords: AWSCR800CPLAC30T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-8.00CPLA-C30-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1416
8,000
$0.1396
12,000
$0.1378
28,000
$0.1352
52,000
$0.1348
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments