- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWCR-16.00MD
Description
+
Ceramic Resonator 16.0000MHz 30pF Through Hole
Search Keywords: AWCR1600MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWCR-16.00MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.1731
2,500
$0.1364
5,000
$0.1304
7,500
$0.1286
25,000
$0.1233
50,000
$0.1184
100,000
$0.0921
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments