- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0402HQ-4N7B-T
Description
+
Inductor RF Thin Film 0.0047uH 0.1nH 500MHz 16Q-Factor Ceramic 0.33A 0.5Ohm DCR T/R
Search Keywords: ATFC0402HQ4N7BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0402HQ-4N7B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:0.0047 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:0.17104nH
-
Technology:Thin Film7103
-
Maximum DC Current:0.33 A
-
Maximum DC Resistance:0.5 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,742
Can Ship immediately
You may purchase all in-stock quantity of 8,742
Stock lot only:
8742
Minimum Order Quantity:
10000
Order Increment:
10000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$0.0811
10,000
$0.0737
30,000
$0.0684
50,000
$0.0683
100,000
$0.0645
150,000
$0.0617
250,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT