- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0402-3N0B-T
Description
+
Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-Factor Ceramic 0.38A 0.45Ohm DCR 0402 T/R
Search Keywords: ATFC04023N0BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0402-3N0B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:0.003 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:0.17104nH
-
Technology:Thin Film7103
-
Maximum DC Current:0.38 A
-
Maximum DC Resistance:0.45 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0377
30,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0316
250,000
$0.0303
500,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments