- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASVDV-24.000MHZ-LC-T
Description
+
Oscillator XO 24.000MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASVDV24000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASVDV-24.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.204
500
$0.903
750
$0.843
1,000 +
$0.826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments