- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-U252010-4R7M-T
Description
+
Fixed Inductor 4.7uH 1.4A 240Mohm
Search Keywords: ASPIU2520104R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-U252010-4R7M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.3106
4,000
$0.2930
6,000
$0.2711
8,000
$0.2704
10,000
$0.2697
16,000
$0.2502
26,000
$0.2380
50,000 +
$0.2228
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments