- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-M2512-100M-T
Description
+
Fixed Inductor 10uH 1A 480Mohm
Search Keywords: ASPIM2512100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-M2512-100M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.5280
1,000
$0.3960
1,500
$0.3696
2,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments