- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q8080-100M-T
Description
+
Inductor 10uH 8.7A 22.9Mohm
Search Keywords: ASPIAIGQ8080100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q8080-100M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
450
$1.49
900
$1.43
1,350
$1.37
2,700
$1.33
5,400
$1.32
7,650
$1.31
10,350 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments