- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q7030-4R7M-T
Description
+
Inductor 4.7uH 9A 16.3m ohm
Search Keywords: ASPIAIGQ70304R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q7030-4R7M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$0.9078
50
$0.8670
100
$0.8160
375
$0.7752
750
$0.7344
1,125
$0.7038
1,500 +
$0.6630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments