- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q1513-4R7M-T
Description
+
Inductor 4.7uH 31A 3.3Mohm
Search Keywords: ASPIAIGQ15134R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q1513-4R7M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$3.59
300
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000
$2.95
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments