- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q1510-6R8M-T
Description
+
Inductor 6.8uH 26A 4.6Mohm
Search Keywords: ASPIAIGQ15106R8MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q1510-6R8M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$3.28
300
$3.19
600
$3.01
1,050
$3.00
2,550
$2.86
5,100
$2.82
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments