- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q1060-2R2M-T
Description
+
Inductor 2.2uH 20A 4.84Mohm
Search Keywords: ASPIAIGQ10602R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q1060-2R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$3.06
250
$2.30
375
$2.14
500 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments