- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-F6050-4R3M-T
Description
+
Inductor 4.3uH 8.5A 16.2Mohm
Search Keywords: ASPIAIGF60504R3MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-F6050-4R3M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
800
$0.746
1,600
$0.704
3,200
$0.685
5,600
$0.667
8,000
$0.665
10,400
$0.633
15,200
$0.625
25,600 +
$0.609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments