- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-F5020-R82M-T
Description
+
Inductor 0.82uH 12A 12.7Mohm
Search Keywords: ASPIAIGF5020R82MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-F5020-R82M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$1.118
1,500
$0.688
2,250
$0.545
3,000 +
$0.534
Click for Quote
Log in
to unlock special pricing