- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-F1040-100M-T
Abracon
ASPIAIG-F1040-100M-T
Fixed Inductor 10uH 7.5A 30Mohm AEC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed Inductor 10uH 7.5A 30Mohm AEC
Search Keywords: ASPIAIGF1040100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-F1040-100M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is ASPIAIG-F1040-100M-T RoHS compliant?
Yes, ASPIAIG-F1040-100M-T is RoHS compliant.
What is the lead time for ASPIAIG-F1040-100M-T?
The standard lead time for ASPIAIG-F1040-100M-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,989
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.7670
1,000
$0.7038
2,500
$0.6528
5,000
$0.6253
7,500
$0.6232
10,000
$0.6222
15,000
$0.6202
25,000 +
$0.6191
Click for Quote
Log in
to unlock special pricing