- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-3012S-1R0M-T
Description
+
Fixed Inductor 1.0uH 2.05A 40Mohm
Search Keywords: ASPI3012S1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-3012S-1R0M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.2841
4,000
$0.2761
6,000
$0.2548
8,000
$0.2542
10,000
$0.2535
26,000
$0.2211
50,000 +
$0.2105
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments