- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-104S-331M-T
Abracon
ASPI-104S-331M-T
Fixed Inductor 330uH 520mA 1.09 ohm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fixed Inductor 330uH 520mA 1.09 ohm
Search Keywords: ASPI104S331MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-104S-331M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Frequently Asked Questions
Is ASPI-104S-331M-T RoHS compliant?
Yes, ASPI-104S-331M-T is RoHS compliant.
What is the lead time for ASPI-104S-331M-T?
The standard lead time for ASPI-104S-331M-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
750
$0.5000
1,500
$0.4657
3,000
$0.4282
5,250
$0.4164
7,500
$0.4068
10,500
$0.3960
15,000
$0.3950
25,500 +
$0.3908
Click for Quote
Log in
to unlock special pricing