- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0706HC-2R2M-T
Description
+
Power Inductor - SMD - 2.2uH ±20% - 3.52A - DCR: 0.037 ohm - Tape&Reel
Search Keywords: ASPI0706HC2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0706HC-2R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4478
3,000
$0.4225
5,000
$0.4110
8,000
$0.4028
10,000
$0.3867
15,000
$0.3857
25,000
$0.3684
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments