- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0520LR-1R0M-T2
Description
+
Molded Power Inductor - SMD - 1uH ±20% - 8A - DCR: 0.0168 ohm - Tape&Reel
Search Keywords: ASPI0520LR1R0MT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0520LR-1R0M-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
16 Weeks
can ship
8/20/26
Tariffs may apply for U.S. shipments