- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0403H-470K-T
Description
+
Power Inductor - SMD - 47uH ±10% - 0.54A - DCR: 0.844 ohm - Tape&Reel
Search Keywords: ASPI0403H470KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0403H-470K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.2319
4,000
$0.2286
6,000
$0.2254
8,000
$0.2169
10,000
$0.2082
26,000
$0.1947
50,000 +
$0.1942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments