- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASMPL-0805-R22M-T
Description
+
Fixed Inductor 0.22uH 1.6A 88Mohm
Search Keywords: ASMPL0805R22MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASMPL-0805-R22M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$0.2960
2,500
$0.2220
3,750
$0.2072
5,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments