- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASMPH-1008-1R0M-T
Description
+
Fixed Inductor 1uH 1.6A 60 Mohm SMD
Search Keywords: ASMPH10081R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASMPH-1008-1R0M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1136
6,000
$0.1087
9,000
$0.1071
12,000
$0.1056
27,000
$0.1000
51,000
$0.0961
102,000
$0.0958
150,000 +
$0.0948
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments