- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASMCI-0603-R47M-T
Description
+
Fixed Inductor 470nH 400mA 420 Mohm
Search Keywords: ASMCI0603R47MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASMCI-0603-R47M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0758
8,000
$0.0725
12,000
$0.0714
28,000
$0.0685
52,000
$0.0658
100,000
$0.0632
152,000
$0.0630
252,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments