- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-P-V-A-320.000MHZ-T
Description
+
VCXO - SMD - 320.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel
Search Keywords: ASGPVA320000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-P-V-A-320.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:NZ
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$35.51
500
$18.74
750
$12.89
1,000 +
$12.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments