- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-D-V-A-200.000MHZ
Description
+
VCXO - SMD - 200.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk
Search Keywords: ASGDVA200000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-D-V-A-200.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
63
$15.45
125
$9.58
188
$7.57
250 +
$7.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments