- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- ASFLMPC-13.000MHZ-LR-T
Description
+
MEMS Clock Oscillator - 13.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel
Search Keywords: ASFLMPC13000MHZLRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASFLMPC-13.000MHZ-LR-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$4.24
500
$2.61
750
$2.07
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing