- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASFLK-32.768KHZ-LJT
Description
+
Oscillator XO 0.032768MHz A±20ppm 15pF LVCMOS/TTL 60% 3.3V 4-Pin CSMD T/R
Search Keywords: ASFLK32768KHZLJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASFLK-32.768KHZ-LJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±20 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,525
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.26
500
$1.24
1,000
$1.21
3,000
$1.14
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing