- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASEDV-26.000MHZ-LR-T
Description
+
Oscillator XO 26.000MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASEDV26000MHZLRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASEDV-26.000MHZ-LR-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.6250
1,000
$0.5970
3,000
$0.5479
5,000
$0.5110
8,000
$0.4944
10,000
$0.4747
15,000
$0.4684
25,000 +
$0.4672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments