- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE-24.576MHZ-ER-T3
Description
+
SMD Crystal Oscillator - 24.576MHZ - Stability: ±25ppm -20°C to +70°C - 3.3V - Tape&Reel
Search Keywords: ASE24576MHZERT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE-24.576MHZ-ER-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500,889
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.317
3,000
$0.304
5,000
$0.291
12,000
$0.279
36,000 +
$0.269
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments