- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- ASDMPLV-200.000MHZ-LR-T
Description
+
Clock Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin QFN T/R
Search Keywords: ASDMPLV200000MHZLRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDMPLV-200.000MHZ-LR-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,713
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$2.36
250
$2.29
500
$2.24
1,000
$2.20
3,000
$2.12
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing