- Home ›
- All Products›
- ASDDV-20.000MHZ-LC-T
Description
+
OSC XO 20.000MHZ 1.6V ~ 3.6V CMO
Search Keywords: ASDDV20000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDDV-20.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.6693
1,000
$0.6394
3,000
$0.5868
5,000
$0.5477
8,000
$0.5170
10,000
$0.4964
15,000
$0.4899
25,000 +
$0.4887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments