- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASDDV-19.200MHZ-LC-T3
Description
+
Oscillator XO 19.200MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASDDV19200MHZLCT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDDV-19.200MHZ-LC-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.6562
1,000
$0.6269
3,000
$0.5753
6,000
$0.5370
9,000
$0.5227
12,000
$0.4867
15,000
$0.4803
27,000 +
$0.4791
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments