- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASDDV-16.000MHZ-LC-T3
Description
+
Oscillator XO 1.8432MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASDDV16000MHZLCT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDDV-16.000MHZ-LC-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.047
500
$1.000
1,000
$0.957
3,000
$0.918
6,000
$0.747
9,000
$0.737
12,000
$0.684
15,000 +
$0.682
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
MEMS Clock Oscillator - 16.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel
In Stock:
9,200
Minimum Order:
250