- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASD1-4.000MHZ-EC-T
Description
+
HCMOS SMD Crystal Oscillator - 4.000MHZ ±50ppm -20°C to +70°C - 3.0VDC - Tape&Reel
Search Keywords: ASD14000MHZECT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASD1-4.000MHZ-EC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:4 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.6394
3,000
$0.5868
5,000
$0.5477
8,000
$0.5170
10,000
$0.4964
15,000
$0.4899
25,000 +
$0.4887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments