- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASAK-32.768KHZ-LRS-T
Description
+
Ceramic SMD LVCMOS Crystal Oscillator - 32.768 kHz ±25ppm -40°C to +85°C - 3.3VDC - Tape&Reel
Search Keywords: ASAK32768KHZLRST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASAK-32.768KHZ-LRS-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$0.980
500
$0.958
1,000
$0.937
3,000
$0.918
5,000
$0.733
8,000
$0.718
10,000
$0.689
15,000 +
$0.688
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments