Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ARJ14A-MASD-A-B-EMU2

Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray
Search Keywords: ARJ14AMASDABEMU2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ARJ14A-MASD-A-B-EMU2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    RCP3798
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ARJ14A-MASD-A-B-EMU2 RoHS compliant?
Yes, ARJ14A-MASD-A-B-EMU2 is RoHS compliant.
What is the lead time for ARJ14A-MASD-A-B-EMU2?
The standard lead time for ARJ14A-MASD-A-B-EMU2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$34.02
25
$33.93
50
$33.84
120
$33.76
240
$17.87
360
$12.58
480 +
$12.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!