- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B252008S4R7MT
Description
+
Inductor 4.7uH 1.75A 180m
Search Keywords: AOTAB252008S4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B252008S4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.1091
6,000
$0.1043
9,000
$0.1029
12,000
$0.0958
27,000
$0.0849
51,000
$0.0816
102,000
$0.0814
150,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments