- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B201610S1R0MT
Description
+
Inductor 1uH 4.2A 37m
Search Keywords: AOTAB201610S1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B201610S1R0MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 6/22/26
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1061
6,000
$0.1014
9,000
$0.1000
12,000
$0.0944
27,000
$0.0822
51,000
$0.0789
102,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments