- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AOCJY-20.000MHZ-F
Description
+
Oscillator VC-OCXO 20MHz A±0.03ppm (Stability) 15pF LVCMOS 55% 3.3V 5-Pin SMD Tray
Search Keywords: AOCJY20000MHZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOCJY-20.000MHZ-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO)3957
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 75 °C
-
Maximum Symmetry:55 %
-
Frequency Stability:±0.033934ppm
-
Frequency Aging:±100 ppb/Year
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 12/21/26
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$145.32
5
$134.48
10
$128.71
20
$119.45
50
$112.93
100 +
$106.84
Click for Quote
Log in
to unlock special pricing