- Home ›
- All Products›
- AOC97FAJC-38.8800
AOC97FAJC-38.8800
Abracon
Ocxo, 38.88MHZ, 10PPB/SMD, 9.7MM X 7.5MM;
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ocxo, 38.88MHZ, 10PPB/SMD, 9.7MM X 7.5MM;
Search Keywords: AOC97FAJC388800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOC97FAJC-38.8800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
32
$116.51
63
$62.66
94
$44.33
125 +
$43.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments