- Home ›
- All Products›
- AOC97FAJC-20.0000
AOC97FAJC-20.0000
Abracon
Ocxo, 20MHZ, 10PPB, SMD, 9.7MM X 7.5MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ocxo, 20MHZ, 10PPB, SMD, 9.7MM X 7.5MM Rohs Compliant: Yes
Search Keywords: AOC97FAJC200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOC97FAJC-20.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$57.48
5
$51.29
10
$49.76
25
$47.63
50
$45.67
100
$44.45
250 +
$38.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments