- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- AOC2012VAJC-10.0000T1
Description
+
OCXO 10MHz A±10ppb -20A°C ~ 70A°C CMOS 3.3V
Search Keywords: AOC2012VAJC100000T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOC2012VAJC-10.0000T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$203.87
50
$107.60
75
$74.00
100 +
$72.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments