- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMSLA-1070-215NK-T
Description
+
Inductor 0.215uH 44A 0.29Mohm
Search Keywords: AMSLA1070215NKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMSLA-1070-215NK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.9571
1,250
$0.9547
2,500
$0.5875
3,750
$0.4651
5,000 +
$0.4558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments