- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA5030Q-R47MT
Description
+
SMD Molded Inductors - 0.47uH ±20% - 12A - -55°C to +125°C
Search Keywords: AMPLA5030QR47MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA5030Q-R47MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,000
$0.3582
4,000
$0.3380
6,000
$0.3288
8,000
$0.3279
10,000
$0.3271
16,000
$0.3040
26,000
$0.2697
50,000 +
$0.2628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments